Part Details for VFOV404-WADBS-50 by CTS Corporation
Overview of VFOV404-WADBS-50 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFOV404-WADBS-50
VFOV404-WADBS-50 CAD Models
VFOV404-WADBS-50 Part Data Attributes
|
VFOV404-WADBS-50
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV404-WADBS-50
CTS Corporation
Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 0.2 PPM/FIRST YEAR | |
Control Voltage-Max | 4.2 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 0.22 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.589 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.5mm x 14.0mm x 10.5mm | |
Screening Level | MIL-STD-202 | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 1.2 W | |
Warm-up Time-Max | 1.5 Minute |