There are no models available for this part yet.
Overview of VFOV203-TAEGS-FREQ by CTS Valpey Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for VFOV203-TAEGS-FREQ by CTS Valpey Corporation
Part Data Attributes for VFOV203-TAEGS-FREQ by CTS Valpey Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CTS VALPEY CORP
|
Reach Compliance Code
|
unknown
|
Aging
|
0.03 PPM/YEAR
|
Control Voltage-Max
|
2.8 V
|
Control Voltage-Min
|
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.05%
|
Frequency Stability-Voltage
|
0.001 ppm
|
Input Power
|
1.2 W
|
Manufacturer Series
|
VFOV200
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max
|
250 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
SINE
|
Output Impedance
|
50 Ω
|
Output Level
|
0.71 V
|
Oven Supply Voltage
|
3.3V
|
Physical Dimension
|
25.8mm x 25.8mm x 13.35mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Warm-up Power
|
3.5 W
|
Warm-up Time-Max
|
3 Minute
|
Alternate Parts for VFOV203-TAEGS-FREQ
This table gives cross-reference parts and alternative options found for VFOV203-TAEGS-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFOV203-TAEGS-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFOV203-TBEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TBEGS-FREQ |
VFOV203-TAEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TAEGS-FREQ |
VFOV203-TDEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TDEGS-FREQ |
VFOV203-TEEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TEEGS-FREQ |
VFOV203-TEEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TEEGS-FREQ |
VFOV203-TCEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TCEGS-FREQ |
VFOV203-TGEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TGEGS-FREQ |
VFOV203-TBEGS-FREQ | Sine Output Oscillator, 5MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV203-TAEGS-FREQ vs VFOV203-TBEGS-FREQ |