VFOV201-TEECS-10
Description: Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5

Overview of VFOV201-TEECS-10 by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VFOV201-TEECS-10 by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFOV201-TEECS-10 by CTS Valpey Corporation

VFOV201-TEECS-10
CTS Valpey Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Aging
0.1 PPM/YEAR
Control Voltage-Max
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Frequency Stability-Voltage
0.001 ppm
Input Power
1.2 W
Manufacturer Series
VFOV201
Mounting Feature
THROUGH HOLE MOUNT
Offset Frequency
1 kHz
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Oven Supply Voltage
3.3V
Phase Noise
-150 dBc/Hz
Physical Dimension
20.2mm x 20.2mm x 12.0mm
Supply Voltage-Max
3.5 V
Supply Voltage-Min
3.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Warm-up Power
3.5 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. VFOV201-TEECS-10
    CTS Valpey Corporation
    Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
    VS

Alternate Parts for VFOV201-TEECS-10

This table gives cross-reference parts and alternative options found for VFOV201-TEECS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFOV201-TEECS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VFOV201-TDECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TDECS-10
VFOV201-TBECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TBECS-10
VFOV201-TCECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TCECS-10
VFOV201-TAECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TAECS-10
VFOV201-TGECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV201-TEECS-10 vs VFOV201-TGECS-10
VFOV201-TEECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TEECS-10
Part Number Description Manufacturer Compare
VFOV201-TCECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TCECS-10
VFOV201-TEECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TEECS-10
VFOV201-TBECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TBECS-10
VFOV201-TGECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV201-TEECS-10 vs VFOV201-TGECS-10
VFOV201-TDECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV201-TEECS-10 vs VFOV201-TDECS-10
VFOV201-TAECS-10 Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV201-TEECS-10 vs VFOV201-TAECS-10

Related Parts for VFOV201-TEECS-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFOV201-TEECS-10 by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFOV201-TEECS-10 by CTS Valpey Corporation

  • Please alert me when VFOV201-TEECS-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFOV201-TEECS-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFOV201-TEECS-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFOV201-TEECS-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFOV201-TEECS-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFOV201-TEECS-10 by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: