Part Details for VFOV200-WBDDS-5 by CTS Valpey Corporation
Overview of VFOV200-WBDDS-5 by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFOV200-WBDDS-5
VFOV200-WBDDS-5 CAD Models
VFOV200-WBDDS-5 Part Data Attributes
|
VFOV200-WBDDS-5
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV200-WBDDS-5
CTS Valpey Corporation
Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 4.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.2 W | |
Manufacturer Series | VFOV200 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.71 V | |
Oven Supply Voltage | 5V | |
Physical Dimension | 25.4mm x 22.1mm x 13.2mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for VFOV200-WBDDS-5
This table gives cross-reference parts and alternative options found for VFOV200-WBDDS-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFOV200-WBDDS-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFOV200-WDDDS-5 | Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV200-WBDDS-5 vs VFOV200-WDDDS-5 |
VFOV200-WEDDS-5 | Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV200-WBDDS-5 vs VFOV200-WEDDS-5 |
VFOV200-WADDS-5 | Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV200-WBDDS-5 vs VFOV200-WADDS-5 |
VFOV200-WBDDS-5 | Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV200-WBDDS-5 vs VFOV200-WBDDS-5 |
VFOV200-WADDS-5 | Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV200-WBDDS-5 vs VFOV200-WADDS-5 |
VFOV200-WGDDS-5 | Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV200-WBDDS-5 vs VFOV200-WGDDS-5 |
VFOV200-WCDDS-5 | Sine Output Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV200-WBDDS-5 vs VFOV200-WCDDS-5 |