VFOV200-VGEIH-5MHZ
Description: HCMOS Output Clock Oscillator,

Overview of VFOV200-VGEIH-5MHZ by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CDP1805ACDX Rochester Electronics LLC Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40
P8085AH-2-G Rochester Electronics LLC P8085 - Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40
P8085AH-2 Rochester Electronics LLC Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40

CAD Models for VFOV200-VGEIH-5MHZ by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFOV200-VGEIH-5MHZ by CTS Valpey Corporation

VFOV200-VGEIH-5MHZ
CTS Valpey Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Aging
0.15 PPM/YEAR
Control Voltage-Max
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.01%
Frequency Stability-Voltage
0.001 ppm
Input Power
1.2 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Oven Supply Voltage
3.3V
Package Equivalence Code
DILCC5,1,350
Physical Dimension
25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Warm-up Power
3.5 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. VFOV200-VGEIH-5MHZ
    CTS Valpey Corporation
    HCMOS Output Clock Oscillator,
    VS

Related Parts for VFOV200-VGEIH-5MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFOV200-VGEIH-5MHZ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFOV200-VGEIH-5MHZ by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of VFOV200-VGEIH-5MHZ would you like to use for your alert(s)?
  • Please alert me when VFOV200-VGEIH-5MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFOV200-VGEIH-5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFOV200-VGEIH-5MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFOV200-VGEIH-5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFOV200-VGEIH-5MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFOV200-VGEIH-5MHZ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: