There are no models available for this part yet.
Overview of VFOV200-VCEDS-250 by CTS Valpey Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for VFOV200-VCEDS-250 by CTS Valpey Corporation
Part Data Attributes for VFOV200-VCEDS-250 by CTS Valpey Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CTS VALPEY CORP
|
Reach Compliance Code
|
unknown
|
Aging
|
0.05 PPM/YEAR
|
Control Voltage-Max
|
2.8 V
|
Control Voltage-Min
|
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.01%
|
Frequency Stability-Voltage
|
0.001 ppm
|
Input Power
|
1.2 W
|
Manufacturer Series
|
VFOV200
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
250 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
SINE
|
Output Impedance
|
50 Ω
|
Output Level
|
0.71 V
|
Oven Supply Voltage
|
3.3V
|
Physical Dimension
|
25.4mm x 22.1mm x 13.2mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Warm-up Power
|
3.5 W
|
Warm-up Time-Max
|
3 Minute
|
Alternate Parts for VFOV200-VCEDS-250
This table gives cross-reference parts and alternative options found for VFOV200-VCEDS-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFOV200-VCEDS-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFOV200-VEEDS-250 | Sine Output Oscillator, 250MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV200-VCEDS-250 vs VFOV200-VEEDS-250 |
VFOV200-VCEDS-250 | Sine Output Oscillator, 250MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Corporation | VFOV200-VCEDS-250 vs VFOV200-VCEDS-250 |
VFOV200-VGEDS-250 | Sine Output Oscillator, 250MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV200-VCEDS-250 vs VFOV200-VGEDS-250 |
VFOV200-VBEDS-250 | Sine Output Oscillator, 250MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | CTS Valpey Corporation | VFOV200-VCEDS-250 vs VFOV200-VBEDS-250 |