Part Details for VFOV200-UBBCH-100 by CTS Valpey Corporation
Overview of VFOV200-UBBCH-100 by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFOV200-UBBCH-100
VFOV200-UBBCH-100 CAD Models
VFOV200-UBBCH-100 Part Data Attributes
|
VFOV200-UBBCH-100
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV200-UBBCH-100
CTS Valpey Corporation
HCMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 4.2 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.2 W | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 KOHM, 5 pF | |
Oven Supply Voltage | 12 V | |
Physical Dimension | 25.4mm x 22.0mm x 11.0mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 3 Minute |