Part Details for VFOV200-UABDH-100MHZ by CTS Corporation
Overview of VFOV200-UABDH-100MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB16-1L | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT | |
WBT16-1L | Coilcraft Inc | RF Transformer, 0.1MHz Min, 100MHz Max, ROHS COMPLIANT | |
WB16-1SLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT |
Part Details for VFOV200-UABDH-100MHZ
VFOV200-UABDH-100MHZ CAD Models
VFOV200-UABDH-100MHZ Part Data Attributes
|
VFOV200-UABDH-100MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV200-UABDH-100MHZ
CTS Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 4.2 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.2 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 5 pF | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | DILCC5,1,350 | |
Physical Dimension | 25.4mm x 22.0mm x 11.0mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for VFOV200-UABDH-100MHZ
This table gives cross-reference parts and alternative options found for VFOV200-UABDH-100MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFOV200-UABDH-100MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.