Datasheets
VFOV200-TDECH-5MHZ by:

HCMOS Output Clock Oscillator,

Part Details for VFOV200-TDECH-5MHZ by CTS Corporation

Overview of VFOV200-TDECH-5MHZ by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CDP1805ACDX Rochester Electronics LLC Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40
P8085AH-2-G Rochester Electronics LLC P8085 - Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40
P8085AH-2 Rochester Electronics LLC Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40

Part Details for VFOV200-TDECH-5MHZ

VFOV200-TDECH-5MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VFOV200-TDECH-5MHZ Part Data Attributes

VFOV200-TDECH-5MHZ CTS Corporation
Buy Now Datasheet
Compare Parts:
VFOV200-TDECH-5MHZ CTS Corporation HCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Aging 0.1 PPM/YEAR
Control Voltage-Max 2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Stability 0.05%
Frequency Stability-Voltage 0.001 ppm
Input Power 1.2 W
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Operating Frequency-Nom 5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS
Oven Supply Voltage 3.3V
Package Equivalence Code DILCC5,1,350
Physical Dimension 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Warm-up Power 3.5 W
Warm-up Time-Max 3 Minute

Alternate Parts for VFOV200-TDECH-5MHZ

This table gives cross-reference parts and alternative options found for VFOV200-TDECH-5MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFOV200-TDECH-5MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VFOV200-TCECH-5 HCMOS/TTL Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TCECH-5
VFOV200-TGECH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TGECH-5MHZ
VFOV200-TGEGH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TGEGH-5MHZ
VFOV200-TEEIH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TEEIH-5MHZ
VFOV200-TBEGH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TBEGH-5MHZ
VFOV200-TCECH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TCECH-5MHZ
VFOV200-TBEDH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TBEDH-5MHZ
VFOV200-TEEDH-5 HCMOS/TTL Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TEEDH-5
VFOV200-TEEDH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TEEDH-5MHZ
VFOV200-TAECH-5 HCMOS/TTL Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TAECH-5
Part Number Description Manufacturer Compare
VFOV200-TGEIH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TGEIH-5MHZ
VFOV200-TCEDH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TCEDH-5MHZ
VFOV200-TCEIH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TCEIH-5MHZ
VFOV200-TCECH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TCECH-5MHZ
VFOV200-TBEDH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TBEDH-5MHZ
VFOV200-TGEGH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TGEGH-5MHZ
VFOV200-TEEDH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TEEDH-5MHZ
VFOV200-TGECH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TGECH-5MHZ
VFOV200-TAEDH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TAEDH-5MHZ
VFOV200-TEEIH-5MHZ HCMOS Output Clock Oscillator, CTS Corporation VFOV200-TDECH-5MHZ vs VFOV200-TEEIH-5MHZ

VFOV200-TDECH-5MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFOV200-TDECH-5MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFOV200-TDECH-5MHZ by CTS Corporation

  • Please alert me when VFOV200-TDECH-5MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFOV200-TDECH-5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFOV200-TDECH-5MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFOV200-TDECH-5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFOV200-TDECH-5MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFOV200-TDECH-5MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: