Datasheets
VFOV102-RDBBH-120 by:

HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5

Part Details for VFOV102-RDBBH-120 by CTS Valpey Corporation

Overview of VFOV102-RDBBH-120 by CTS Valpey Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Part Details for VFOV102-RDBBH-120

VFOV102-RDBBH-120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VFOV102-RDBBH-120 Part Data Attributes

VFOV102-RDBBH-120 CTS Valpey Corporation
Buy Now Datasheet
Compare Parts:
VFOV102-RDBBH-120 CTS Valpey Corporation HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CTS VALPEY CORP
Reach Compliance Code unknown
Aging 0.2 PPM/YEAR
Control Voltage-Max 4.2 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Stability 0.1%
Frequency Stability-Voltage 0.005 ppm
Input Power 1.2 W
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 5
Operating Frequency-Nom 120 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL
Output Load 10 KOHM, 15 pF
Oven Supply Voltage 12V
Physical Dimension 35.4mm x 26.7mm x 12.65mm
Supply Voltage-Max 12.6 V
Supply Voltage-Min 11.4 V
Supply Voltage-Nom 12 V
Surface Mount NO
Warm-up Power 3.5 W
Warm-up Time-Max 3 Minute

Alternate Parts for VFOV102-RDBBH-120

This table gives cross-reference parts and alternative options found for VFOV102-RDBBH-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFOV102-RDBBH-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VFOV102-RBBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV102-RDBBH-120 vs VFOV102-RBBBH-120
VFOV102-RGBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV102-RDBBH-120 vs VFOV102-RGBBH-120
VFOV102-RBBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV102-RDBBH-120 vs VFOV102-RBBBH-120
VFOV102-REBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV102-RDBBH-120 vs VFOV102-REBBH-120
VFOV102-RGBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV102-RDBBH-120 vs VFOV102-RGBBH-120
VFOV102-RCBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV102-RDBBH-120 vs VFOV102-RCBBH-120
VFOV102-RABBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV102-RDBBH-120 vs VFOV102-RABBH-120
Part Number Description Manufacturer Compare
VFOV102-RABBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV102-RDBBH-120 vs VFOV102-RABBH-120
VFOV102-RABBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV102-RDBBH-120 vs VFOV102-RABBH-120
VFOV102-RGBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV102-RDBBH-120 vs VFOV102-RGBBH-120
VFOV102-RBBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV102-RDBBH-120 vs VFOV102-RBBBH-120
VFOV102-RGBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV102-RDBBH-120 vs VFOV102-RGBBH-120
VFOV102-REBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Valpey Corporation VFOV102-RDBBH-120 vs VFOV102-REBBH-120
VFOV102-RCBBH-120 HCMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 CTS Corporation VFOV102-RDBBH-120 vs VFOV102-RCBBH-120

VFOV102-RDBBH-120 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFOV102-RDBBH-120 by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFOV102-RDBBH-120 by CTS Valpey Corporation

  • Please alert me when VFOV102-RDBBH-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VFOV102-RDBBH-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFOV102-RDBBH-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VFOV102-RDBBH-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFOV102-RDBBH-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFOV102-RDBBH-120 by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: