Part Details for VFJA432-G-001 by CTS Corporation
Overview of VFJA432-G-001 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Part Details for VFJA432-G-001
VFJA432-G-001 CAD Models
VFJA432-G-001 Part Data Attributes
|
VFJA432-G-001
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFJA432-G-001
CTS Corporation
Fixed Attenuator, 10MHz Min, 200MHz Max, 19.50 X 15.50 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | 19.50 X 15.50 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-14 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21.76 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR |