Part Details for VFJA432-B-002 by CTS Valpey Corporation
Overview of VFJA432-B-002 by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VFJA432-B-002
VFJA432-B-002 CAD Models
VFJA432-B-002 Part Data Attributes
|
VFJA432-B-002
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFJA432-B-002
CTS Valpey Corporation
Fixed Attenuator, 10MHz Min, 200MHz Max, 19.50 X 15.50 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Package Description | 19.50 X 15.50 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-14 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |