Part Details for VFJA432-B-001 by CTS Corporation
Overview of VFJA432-B-001 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFJA432-B-001
VFJA432-B-001 CAD Models
VFJA432-B-001 Part Data Attributes
|
VFJA432-B-001
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFJA432-B-001
CTS Corporation
Fixed Attenuator, 10MHz Min, 200MHz Max, 19.50 X 15.50 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | 19.50 X 15.50 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-14 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21.76 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |