Part Details for VFHS85SHHL-2TGR-1MHZ by CTS Corporation
Overview of VFHS85SHHL-2TGR-1MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC765B | Analog Devices | LT3479EDE - 1MHz, General Purp | |
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
DC1211A-B | Analog Devices | LTC3528BEDDB - 1A, 1MHz Synch |
Part Details for VFHS85SHHL-2TGR-1MHZ
VFHS85SHHL-2TGR-1MHZ CAD Models
VFHS85SHHL-2TGR-1MHZ Part Data Attributes
|
VFHS85SHHL-2TGR-1MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFHS85SHHL-2TGR-1MHZ
CTS Corporation
HCMOS/LSTTL Output Clock Oscillator, 1MHz Nom, GULL WING, SMD-8/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GULL WING, SMD-8/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 12.6mm x 12.6mm x 6.05mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % |