VFHS85SH-1G-1MHZ
Description: HCMOS/LSTTL Output Clock Oscillator, 1MHz Nom, GULL WING, SMD-8/4

Overview of VFHS85SH-1G-1MHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC765B Analog Devices LT3479EDE - 1MHz, General Purp
DC1053A-E Analog Devices LTC3526LEDC Demo Board: 1MHz,
DC1211A-B Analog Devices LTC3528BEDDB - 1A, 1MHz Synch

CAD Models for VFHS85SH-1G-1MHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFHS85SH-1G-1MHZ by CTS Corporation

VFHS85SH-1G-1MHZ
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
GULL WING, SMD-8/4
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/LSTTL
Output Load
10 LS TTL, 15 pF
Physical Dimension
12.6mm x 12.6mm x 6.05mm
Rise Time-Max
3 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VFHS85SH-1G-1MHZ
    CTS Corporation
    HCMOS/LSTTL Output Clock Oscillator, 1MHz Nom, GULL WING, SMD-8/4
    VS

Related Parts for VFHS85SH-1G-1MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFHS85SH-1G-1MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFHS85SH-1G-1MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of VFHS85SH-1G-1MHZ would you like to use for your alert(s)?
  • Please alert me when VFHS85SH-1G-1MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFHS85SH-1G-1MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFHS85SH-1G-1MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFHS85SH-1G-1MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFHS85SH-1G-1MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFHS85SH-1G-1MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: