Part Details for VFH230C-BATC-0.750MHZ by CTS Valpey Corporation
Overview of VFH230C-BATC-0.750MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-1TLC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, ROHS COMPLIANT | |
WBC4-1TLB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, ROHS COMPLIANT | |
WBC1-1TLC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, 1:2, ROHS COMPLIANT |