Part Details for VFH230C-AATB-800.000MHZ by CTS Corporation
Overview of VFH230C-AATB-800.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-ATB#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use, TO-92*, /Adhesive Tape | |
CR04AM-12A-ATB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR03AM-16A-ATB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape |
Part Details for VFH230C-AATB-800.000MHZ
VFH230C-AATB-800.000MHZ CAD Models
VFH230C-AATB-800.000MHZ Part Data Attributes
|
VFH230C-AATB-800.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFH230C-AATB-800.000MHZ
CTS Corporation
Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.2mm x 5.2mm x 1.9mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-202; MIL-STD-883 | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |