Part Details for VFFH-3B5A0-TR-28.000MHZ by CTS Corporation
Overview of VFFH-3B5A0-TR-28.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFFH-3B5A0-TR-28.000MHZ
VFFH-3B5A0-TR-28.000MHZ CAD Models
VFFH-3B5A0-TR-28.000MHZ Part Data Attributes
|
VFFH-3B5A0-TR-28.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFFH-3B5A0-TR-28.000MHZ
CTS Corporation
Series - 3Rd Overtone Quartz Crystal, 28MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |