Part Details for VFFH-1M9E16-TR-16.000MHZ by CTS Corporation
Overview of VFFH-1M9E16-TR-16.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFFH-1M9E16-TR-16.000MHZ
VFFH-1M9E16-TR-16.000MHZ CAD Models
VFFH-1M9E16-TR-16.000MHZ Part Data Attributes
|
VFFH-1M9E16-TR-16.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFFH-1M9E16-TR-16.000MHZ
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 200 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for VFFH-1M9E16-TR-16.000MHZ
This table gives cross-reference parts and alternative options found for VFFH-1M9E16-TR-16.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFFH-1M9E16-TR-16.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.