VFFG-1B5B0-TR-9.8304MHZ
CTS Corporation
Description: Series - Fundamental Quartz Crystal, 9.8304MHz Nom,

Overview of VFFG-1B5B0-TR-9.8304MHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for VFFG-1B5B0-TR-9.8304MHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFFG-1B5B0-TR-9.8304MHZ by CTS Corporation

VFFG-1B5B0-TR-9.8304MHZ
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
TR
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
0.5 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
9.8304 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. VFFG-1B5B0-TR-9.8304MHZ
    CTS Corporation
    Series - Fundamental Quartz Crystal, 9.8304MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFFG-1B5B0-TR-9.8304MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFFG-1B5B0-TR-9.8304MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of VFFG-1B5B0-TR-9.8304MHZ would you like to use for your alert(s)?
  • Please alert me when VFFG-1B5B0-TR-9.8304MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFFG-1B5B0-TR-9.8304MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFFG-1B5B0-TR-9.8304MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFFG-1B5B0-TR-9.8304MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFFG-1B5B0-TR-9.8304MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFFG-1B5B0-TR-9.8304MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: