Part Details for VFFE-1M13E16-TR-9.8304MHZ by CTS Corporation
Overview of VFFE-1M13E16-TR-9.8304MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFFE-1M13E16-TR-9.8304MHZ
VFFE-1M13E16-TR-9.8304MHZ CAD Models
VFFE-1M13E16-TR-9.8304MHZ Part Data Attributes
|
VFFE-1M13E16-TR-9.8304MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFFE-1M13E16-TR-9.8304MHZ
CTS Corporation
Parallel - Fundamental Quartz Crystal, 9.8304MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 200 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.8304 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |