VFCP15061K5400TCR0.2AST
Vishay Precision Group Inc
Description: Fixed Resistor, Metal Foil, 0.3W, 1540ohm, 95V, 0.05% +/-Tol, -.2,.2ppm/Cel, 1506,

Overview of VFCP15061K5400TCR0.2AST by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9852ASTZ Analog Devices 200 MHZ C-DDS SYNTHESIZER
AD8452ASTZ Analog Devices Battery Formation and Test ASS
AD7652ASTZ Analog Devices 16-Bit 500kSPS SAR Unipolar AD

CAD Models for VFCP15061K5400TCR0.2AST by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFCP15061K5400TCR0.2AST by Vishay Precision Group Inc

VFCP15061K5400TCR0.2AST
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.81 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.57 mm
Packing Method
TR
Rated Power Dissipation (P)
0.3 W
Resistance
1540 Ω
Resistor Type
FIXED RESISTOR
Size Code
1506
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
95 V
Want to compare parts?
  1. VFCP15061K5400TCR0.2AST
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.3W, 1540ohm, 95V, 0.05% +/-Tol, -.2,.2ppm/Cel, 1506,
    VS

Alternate Parts for VFCP15061K5400TCR0.2AST

This table gives cross-reference parts and alternative options found for VFCP15061K5400TCR0.2AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFCP15061K5400TCR0.2AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSMP15061K5400TCR0.2BSW Fixed Resistor, Metal Foil, 0.3W, 1540ohm, 95V, 0.1% +/-Tol, -.2,.2ppm/Cel, 1506, Vishay Precision Group Inc VFCP15061K5400TCR0.2AST vs VSMP15061K5400TCR0.2BSW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFCP15061K5400TCR0.2AST by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFCP15061K5400TCR0.2AST by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of VFCP15061K5400TCR0.2AST would you like to use for your alert(s)?
  • Please alert me when VFCP15061K5400TCR0.2AST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFCP15061K5400TCR0.2AST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFCP15061K5400TCR0.2AST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFCP15061K5400TCR0.2AST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFCP15061K5400TCR0.2AST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFCP15061K5400TCR0.2AST by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: