Part Details for VFC2530SA by Synergy Microwave Corp
Overview of VFC2530SA by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFC2530SA
VFC2530SA CAD Models
VFC2530SA Part Data Attributes
|
VFC2530SA
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
VFC2530SA
Synergy Microwave Corp
Voltage Controlled Oscillator, 2530MHz Min, 2730MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 9 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 45 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2730 MHz | |
Operating Frequency-Min | 2530 MHz | |
Operating Frequency-Nom | 2730 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC(UNSPEC) | |
Phase Noise | 90 dBc/Hz | |
Power Variation | 2 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |