Part Details for VFC100AG by Texas Instruments
Overview of VFC100AG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFC100AG
VFC100AG CAD Models
VFC100AG Part Data Attributes:
|
VFC100AG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC100AG
Texas Instruments
Synchronized Voltage-To-Frequency Converter 16-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T16 | |
Linearity Error-Max (EL) | 0.025% | |
Negative Supply Voltage-Max | -28.5 V | |
Negative Supply Voltage-Min | -7.5 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 14 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 28.5 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for VFC100AG
This table gives cross-reference parts and alternative options found for VFC100AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC100AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC100BG1 | Synchronized Voltage-To-Frequency Converter 16-CDIP | Texas Instruments | VFC100AG vs VFC100BG1 |
MX636KCWE+T | RMS to DC Converter, 1 Func, 0.1MHz, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | VFC100AG vs MX636KCWE+T |
AD652SQ/883B | IC VOLTAGE-FREQUENCY CONVERTER, 2 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | VFC100AG vs AD652SQ/883B |
AD7742BR | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, SOIC-16, Analog Special Function Converter | Analog Devices Inc | VFC100AG vs AD7742BR |
BA6302AFT2 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | VFC100AG vs BA6302AFT2 |
5962-9322201MEX | IC VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | VFC100AG vs 5962-9322201MEX |
BA6303F | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | VFC100AG vs BA6303F |
BA6303FT1 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | VFC100AG vs BA6303FT1 |
BA6303FE2 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | VFC100AG vs BA6303FE2 |
MX536AJCWE-T | RMS to DC Converter, 1 Func, 0.09MHz, PDSO16, SOP-16 | Maxim Integrated Products | VFC100AG vs MX536AJCWE-T |