Part Details for VF40120C-E3/4W by Vishay Intertechnologies
Overview of VF40120C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF40120C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N9080
|
Newark | Rectifier Diodes, common Cathode, schottky,120V V(Rrm),to-220Ab |Vishay VF40120C-E3/4W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4600 | Buy Now |
DISTI #
VF40120C-E3/4W
|
Avnet Americas | 40A,120V,DUAL TRENCH SKY RECT. - Rail/Tube (Alt: VF40120C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2076 | Buy Now |
DISTI #
625-VF40120C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Amp 120 Volt Dual TrenchMOS RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
VF40120C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 40 Amp 120 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.4000 / $1.4300 | Buy Now |
DISTI #
VF40120C-E3/4W
|
TME | Diode: Schottky rectifying, THT, 120V, 20Ax2, TO220FP, Ufmax: 0.88V Min Qty: 1 | 0 |
|
$2.2400 / $3.1400 | RFQ |
DISTI #
VF40120C-E3/4W
|
EBV Elektronik | (Alt: VF40120C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VF40120C-E3/4W
VF40120C-E3/4W CAD Models
VF40120C-E3/4W Part Data Attributes
|
VF40120C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VF40120C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VF40120C-E3/4W
This table gives cross-reference parts and alternative options found for VF40120C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF40120C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTSJ40120CTG | Schottky Power Rectifier, Dual, 40 A, 120 V TO-220FP, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | VF40120C-E3/4W vs NTSJ40120CTG |
VF40120C-M3/4W | DIODE 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | VF40120C-E3/4W vs VF40120C-M3/4W |