Part Details for VF194S-1-100-160.00MHZ by CTS Valpey Corporation
Overview of VF194S-1-100-160.00MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VF194S-1-100-160.00MHZ
VF194S-1-100-160.00MHZ CAD Models
VF194S-1-100-160.00MHZ Part Data Attributes
|
VF194S-1-100-160.00MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VF194S-1-100-160.00MHZ
CTS Valpey Corporation
Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VALPEY-FISHER CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |