Part Details for VF07P10471KDR by Kyocera AVX Components
Overview of VF07P10471KDR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF07P10471KDR
VF07P10471KDR CAD Models
VF07P10471KDR Part Data Attributes
|
VF07P10471KDR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF07P10471KDR
Kyocera AVX Components
Varistor, 385V, 42J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VF07P10471KDR
This table gives cross-reference parts and alternative options found for VF07P10471KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07P10471KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ07E471KBSE | Varistor, 385V, 42J, Through Hole Mount | World Products Inc | VF07P10471KDR vs VZ07E471KBSE |
VF07P10471KD7 | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VF07P10471KDR vs VF07P10471KD7 |
VF07P10471KDC | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VF07P10471KDR vs VF07P10471KDC |
VF07P10471JDQ | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10471KDR vs VF07P10471JDQ |
VE09P00301JDC | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10471KDR vs VE09P00301JDC |
VZ07E471KBSA | Varistor, 385V, 42J, Through Hole Mount | World Products Inc | VF07P10471KDR vs VZ07E471KBSA |
VF07P10471JD5 | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10471KDR vs VF07P10471JD5 |
VE09P00301KDQ | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VF07P10471KDR vs VE09P00301KDQ |
VDRH07K300BSE | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VF07P10471KDR vs VDRH07K300BSE |
0470NS07DAOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10471KDR vs 0470NS07DAOK |