There are no models available for this part yet.
Overview of VF07P10391KDT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VF07P10391KDT by Kyocera AVX Components
Part Data Attributes for VF07P10391KDT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
35 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
320 V
|
Alternate Parts for VF07P10391KDT
This table gives cross-reference parts and alternative options found for VF07P10391KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07P10391KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVE7D391 | Varistor, 320V, 35J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF07P10391KDT vs ERZVE7D391 |
0390NS07DAIK | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10391KDT vs 0390NS07DAIK |
VE09P00251K | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10391KDT vs VE09P00251K |
VE09P00251KD8 | Varistor, 320V, 35J, Through Hole Mount | Kyocera AVX Components | VF07P10391KDT vs VE09P00251KD8 |
0390NS07DAFB | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10391KDT vs 0390NS07DAFB |
0390NS07DAS | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10391KDT vs 0390NS07DAS |
VF07P10391JD5 | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10391KDT vs VF07P10391JD5 |
0390NS07DTFB | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10391KDT vs 0390NS07DTFB |
ROV07H391K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF07P10391KDT vs ROV07H391K-S-2 |
VE09P00251JD8 | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10391KDT vs VE09P00251JD8 |