Part Details for VF07M12050JDQ by Kyocera AVX Components
Overview of VF07M12050JDQ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for VF07M12050JDQ
VF07M12050JDQ CAD Models
VF07M12050JDQ Part Data Attributes
|
VF07M12050JDQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF07M12050JDQ
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for VF07M12050JDQ
This table gives cross-reference parts and alternative options found for VF07M12050JDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07M12050JDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE09M00131KD8 | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131KD8 |
VE09M00131JDS | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131JDS |
VF07M12050KD8 | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VF07M12050KD8 |
VE09M00131JDB | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131JDB |
VE09M00131J | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131J |
VE09M00131JDR | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131JDR |
VE09M00131JD6 | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131JD6 |
VE09M00131JD8 | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131JD8 |
VF07M12050JDA | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VF07M12050JDA |
VE09M00131JDT | RESISTOR, VOLTAGE DEPENDENT, 170V, 9.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M12050JDQ vs VE09M00131JDT |