VF05M10241KDQ
Description: RESISTOR, VOLTAGE DEPENDENT, 200V, 6J, THROUGH HOLE MOUNT

Overview of VF05M10241KDQ by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VF05M10241KDQ by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VF05M10241KDQ by Thales Group

VF05M10241KDQ
Thales Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
6 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
200 V
Want to compare parts?
  1. VF05M10241KDQ
    Thales Group
    RESISTOR, VOLTAGE DEPENDENT, 200V, 6J, THROUGH HOLE MOUNT
    VS

Alternate Parts for VF05M10241KDQ

This table gives cross-reference parts and alternative options found for VF05M10241KDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF05M10241KDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VF05M10241KDQ RESISTOR, VOLTAGE DEPENDENT, 200V, 4.9J, THROUGH HOLE MOUNT Kyocera AVX Components VF05M10241KDQ vs VF05M10241KDQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VF05M10241KDQ by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VF05M10241KDQ by Thales Group

Select Manufacturer
Which Manufacturer of VF05M10241KDQ would you like to use for your alert(s)?
  • Please alert me when VF05M10241KDQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VF05M10241KDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VF05M10241KDQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VF05M10241KDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VF05M10241KDQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VF05M10241KDQ by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: