Part Details for VF05M10221KDS by Teledyne e2v
Overview of VF05M10221KDS by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF05M10221KDS
VF05M10221KDS CAD Models
VF05M10221KDS Part Data Attributes
|
VF05M10221KDS
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
VF05M10221KDS
Teledyne e2v
RESISTOR, VOLTAGE DEPENDENT, 180V, 5J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for VF05M10221KDS
This table gives cross-reference parts and alternative options found for VF05M10221KDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF05M10221KDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05M10221KDS | RESISTOR, VOLTAGE DEPENDENT, 180V, 5J, THROUGH HOLE MOUNT | Thales Group | VF05M10221KDS vs VF05M10221KDS |
VF05M10221KDS | RESISTOR, VOLTAGE DEPENDENT, 180V, 4.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05M10221KDS vs VF05M10221KDS |