Part Details for VES90PS19 by XP Power
Overview of VES90PS19 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for VES90PS19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7895
|
Newark | Adaptor, Ac-Dc, 19V, 4.74A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:19V, Output Current - Output 1:4.74A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VES90PS19 RoHS: Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2000 | Buy Now |
DISTI #
1470-3118-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 90W Min Qty: 1 Lead time: 22 Weeks Container: Box |
308 In Stock |
|
$49.0500 | Buy Now |
DISTI #
70810902
|
RS | AC-DC Power Supply, 19V, 4.74A, External PSU, 90W, Level VI, VES90 Series | XP Power VES90PS19 RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0300 | RFQ |
Part Details for VES90PS19
VES90PS19 CAD Models
VES90PS19 Part Data Attributes
|
VES90PS19
XP Power
Buy Now
Datasheet
|
Compare Parts:
VES90PS19
XP Power
AC/DC DESKTOP ADAPTER 19V 90W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.74 A | |
Output Voltage-Max | 19.38 V | |
Output Voltage-Min | 18.62 V | |
Output Voltage-Nom | 19 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Surface Mount | NO | |
Switching Frequency-Max | 55 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |