Part Details for VEMW576D33-622.080-3.0/-30+75 by Euroquartz Ltd
Overview of VEMW576D33-622.080-3.0/-30+75 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Telecommunications
Part Details for VEMW576D33-622.080-3.0/-30+75
VEMW576D33-622.080-3.0/-30+75 CAD Models
VEMW576D33-622.080-3.0/-30+75 Part Data Attributes
|
VEMW576D33-622.080-3.0/-30+75
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
VEMW576D33-622.080-3.0/-30+75
Euroquartz Ltd
Oscillator, 12MHz Min, 800MHz Max, 622.08MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 12 MHz | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |