-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMBIENT LIGHT SENSOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6049
|
Newark | Ambient Light Sensor, I2C, Smd, 3.6V, Output Interface:I2C, Wavelength:-, Supply Voltage Min:2.6V, Supply Voltage Max:3.6V, Sensor Case/Package:Smd, No. Of Pins:4Pins, Sensor Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay VEML3235SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2229 |
|
$0.8250 / $1.6300 | Buy Now |
DISTI #
VEML3235SL
|
Avnet Americas | Low Pow. High Sens. I2C Ambient -e4 (Alt: VEML3235SL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.5250 | Buy Now |
DISTI #
78-VEML3235SL
|
Mouser Electronics | Ambient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor RoHS: Compliant | 5169 |
|
$0.5080 / $1.2000 | Buy Now |
|
Future Electronics | Ambient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5650 | Buy Now |
DISTI #
VEML3235SL
|
TTI | Ambient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5090 / $0.5900 | Buy Now |
DISTI #
VEML3235SL
|
Avnet Asia | Low Pow. High Sens. I2C Ambient -e4 (Alt: VEML3235SL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VEML3235SL
|
EBV Elektronik | Low Pow. High Sens. I2C Ambient -e4 (Alt: VEML3235SL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEML3235SL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEML3235SL
Vishay Intertechnologies
AMBIENT LIGHT SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR |