VEM42GT5-32.768K-0.5/0+50
Euroquartz Ltd
Description: HCMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Overview of VEM42GT5-32.768K-0.5/0+50 by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for VEM42GT5-32.768K-0.5/0+50 by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VEM42GT5-32.768K-0.5/0+50 by Euroquartz Ltd

VEM42GT5-32.768K-0.5/0+50
Euroquartz Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
YES
Frequency Deviation/Pullability
6 ppm
Frequency Stability
0.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
11.4mm x 9.6mm x 2.5mm
Rise Time-Max
10 ns
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VEM42GT5-32.768K-0.5/0+50
    Euroquartz Ltd
    HCMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
    VS

Related Parts for VEM42GT5-32.768K-0.5/0+50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VEM42GT5-32.768K-0.5/0+50 by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VEM42GT5-32.768K-0.5/0+50 by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of VEM42GT5-32.768K-0.5/0+50 would you like to use for your alert(s)?
  • Please alert me when VEM42GT5-32.768K-0.5/0+50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VEM42GT5-32.768K-0.5/0+50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VEM42GT5-32.768K-0.5/0+50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VEM42GT5-32.768K-0.5/0+50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VEM42GT5-32.768K-0.5/0+50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VEM42GT5-32.768K-0.5/0+50 by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: