VEM15GT33-38.880-1.0/0+50
Euroquartz Ltd
Description: HCMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT, DIL-14/4

Overview of VEM15GT33-38.880-1.0/0+50 by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VEM15GT33-38.880-1.0/0+50 by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VEM15GT33-38.880-1.0/0+50 by Euroquartz Ltd

VEM15GT33-38.880-1.0/0+50
Euroquartz Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
compliant
Additional Feature
SYMMETRY 55/45 ALSO POSSIBLE
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
YES
Frequency Deviation/Pullability
6 ppm
Frequency Stability
1%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
38.88 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
20.2mm x 12.8mm x 7.5mm
Rise Time-Max
10 ns
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
60/40 %
Want to compare parts?
  1. VEM15GT33-38.880-1.0/0+50
    Euroquartz Ltd
    HCMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT, DIL-14/4
    VS

Alternate Parts for VEM15GT33-38.880-1.0/0+50

This table gives cross-reference parts and alternative options found for VEM15GT33-38.880-1.0/0+50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VEM15GT33-38.880-1.0/0+50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VEM15T33-38.880-1.0/0+50 HCMOS Output Clock Oscillator, 38.88MHz Nom, DIL-14/4 Euroquartz Ltd VEM15GT33-38.880-1.0/0+50 vs VEM15T33-38.880-1.0/0+50

Related Parts for VEM15GT33-38.880-1.0/0+50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VEM15GT33-38.880-1.0/0+50 by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VEM15GT33-38.880-1.0/0+50 by Euroquartz Ltd

  • Please alert me when VEM15GT33-38.880-1.0/0+50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VEM15GT33-38.880-1.0/0+50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VEM15GT33-38.880-1.0/0+50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VEM15GT33-38.880-1.0/0+50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VEM15GT33-38.880-1.0/0+50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VEM15GT33-38.880-1.0/0+50 by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: