There are no models available for this part yet.
Overview of VEJ101M1HTR-0810S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VEJ101M1HTR-0810S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-VEJ101M1HTR-0810STR-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1292 | Buy Now | |
DISTI #
VEJ101M1HTR-0810S
|
Avnet Americas | Cap Aluminum 100uF 50Vdc 20% (8 X 10mm) Cylindrical 210mA 2000hr 105°C T/R - Tape and Reel (Alt: VEJ101M1HTR-0810S) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for VEJ101M1HTR-0810S by Surge Components Inc
Part Data Attributes for VEJ101M1HTR-0810S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10 mm
|
Leakage Current
|
0.05 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
210 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for VEJ101M1HTR-0810S
This table gives cross-reference parts and alternative options found for VEJ101M1HTR-0810S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VEJ101M1HTR-0810S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEH101M1HTR-0810LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Surge Components Inc | VEJ101M1HTR-0810S vs VEH101M1HTR-0810LS |