Part Details for VECTOR by ITT Interconnect Solutions
Overview of VECTOR by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2914PC | Rochester Electronics LLC | AM2914 - Vectored Priority Interupt Controller | |
2914FM/B | Rochester Electronics LLC | AM2914 - Vectored Priority Interupt Controller |
Part Details for VECTOR
VECTOR CAD Models
VECTOR Part Data Attributes
|
VECTOR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VECTOR
ITT Interconnect Solutions
Combination Line Connector, 4 Contact(s), Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 4 |