Part Details for VE83M-30M000T by Raltron Electronics Corporation
Overview of VE83M-30M000T by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for VE83M-30M000T
VE83M-30M000T CAD Models
VE83M-30M000T Part Data Attributes
|
VE83M-30M000T
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VE83M-30M000T
Raltron Electronics Corporation
VCXO, Clock, 1MHz Min, 30MHz Max, 30MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ACMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP6,.4 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |