Part Details for VE8250A-LZ-150-35.328-T-4 by Raltron Electronics Corporation
Overview of VE8250A-LZ-150-35.328-T-4 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE8250A-LZ-150-35.328-T-4
VE8250A-LZ-150-35.328-T-4 CAD Models
VE8250A-LZ-150-35.328-T-4 Part Data Attributes
|
VE8250A-LZ-150-35.328-T-4
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VE8250A-LZ-150-35.328-T-4
Raltron Electronics Corporation
VCXO, Clock, 1MHz Min, 77.76MHz Max, 35.328MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 77.76 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 35.328 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 4.75 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Matte Tin (Sn) |