Part Details for VE17M00400JEN by Kyocera AVX Components
Overview of VE17M00400JEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE17M00400JEN
VE17M00400JEN CAD Models
VE17M00400JEN Part Data Attributes
|
VE17M00400JEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE17M00400JEN
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 13 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for VE17M00400JEN
This table gives cross-reference parts and alternative options found for VE17M00400JEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE17M00400JEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF14M10680JES | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VF14M10680JES |
VE17M00400KES | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VE17M00400KES |
VE17M00400JEA | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VE17M00400JEA |
VE17M00400JET | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VE17M00400JET |
VF14M10680KEF | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VF14M10680KEF |
VE17M00400JEQ | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VE17M00400JEQ |
VF14M10680JEF | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VF14M10680JEF |
D6110ZOV400RA07 | Varistor, 56V, 13J, Through Hole Mount | Maida Development Company | VE17M00400JEN vs D6110ZOV400RA07 |
VF14M10680JEN | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VF14M10680JEN |
VF14M10680JED | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00400JEN vs VF14M10680JED |