Part Details for VE13P00131KDB by Kyocera AVX Components
Overview of VE13P00131KDB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE13P00131KDB
VE13P00131KDB CAD Models
VE13P00131KDB Part Data Attributes
|
VE13P00131KDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13P00131KDB
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for VE13P00131KDB
This table gives cross-reference parts and alternative options found for VE13P00131KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13P00131KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVH9D201 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE13P00131KDB vs ERZVH9D201 |
VE13P00131JDQ | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131KDB vs VE13P00131JDQ |
VF10P12050JER | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131KDB vs VF10P12050JER |
SVC201D-14ABK7 | Varistor, 170V, 35J, Through Hole Mount | Samwha Electronics | VE13P00131KDB vs SVC201D-14ABK7 |
ERZV09V201 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE13P00131KDB vs ERZV09V201 |
VE13P00131J | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131KDB vs VE13P00131J |
VE13P00131KED | Varistor, 170V, 35J, Through Hole Mount | Kyocera AVX Components | VE13P00131KDB vs VE13P00131KED |
VE13P00131KEB | Varistor, 170V, 35J, Through Hole Mount | Kyocera AVX Components | VE13P00131KDB vs VE13P00131KEB |
VF10P12050JEA | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131KDB vs VF10P12050JEA |
SVC201D-14ABS5 | Varistor, 170V, 35J, Through Hole Mount | Samwha Electronics | VE13P00131KDB vs SVC201D-14ABS5 |