There are no models available for this part yet.
Overview of VE13M00251KEN by Thales Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VE13M00251KEN by Thales Group
Part Data Attributes for VE13M00251KEN by Thales Group
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
THOMSON-CSF SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
40 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
320 V
|
Alternate Parts for VE13M00251KEN
This table gives cross-reference parts and alternative options found for VE13M00251KEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00251KEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13M00251KEF | RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT | Thales Group | VE13M00251KEN vs VE13M00251KEF |
VE13M00251KEN | Varistor, 320V, 40J, Through Hole Mount | Kyocera AVX Components | VE13M00251KEN vs VE13M00251KEN |
VE13M00251KEA | RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT | Thales Group | VE13M00251KEN vs VE13M00251KEA |
VE13M00251KEC | RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT | Teledyne e2v | VE13M00251KEN vs VE13M00251KEC |
VE13M00251KER | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251KEN vs VE13M00251KER |
VE13M00251KEC | RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251KEN vs VE13M00251KEC |
VE13M00251KED | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251KEN vs VE13M00251KED |
VE13M00251KEH | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251KEN vs VE13M00251KEH |
VE13M00251KEQ | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251KEN vs VE13M00251KEQ |
VE13M00251KEB | RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT | Teledyne e2v | VE13M00251KEN vs VE13M00251KEB |