Part Details for VE09P02750KDT by Kyocera AVX Components
Overview of VE09P02750KDT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE09P02750KDT
VE09P02750KDT CAD Models
VE09P02750KDT Part Data Attributes
|
VE09P02750KDT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09P02750KDT
Kyocera AVX Components
Varistor, 350V, 40J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VE09P02750KDT
This table gives cross-reference parts and alternative options found for VE09P02750KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09P02750KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VE09M02750KDS | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDS |
VE09M02750KDR | Thales Group | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDR |
VE09M02750KDQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDQ |
VE09P02750KDQ | Kyocera AVX Components | Check for Price | Varistor, 350V, 40J, Through Hole Mount | VE09P02750KDT vs VE09P02750KDQ |
VE09M02750KDT | Thales Group | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDT |
VE09M02750KDQ | Teledyne e2v | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDQ |
VE09M02750KDR | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDR |
VE09M02750KDT | Teledyne e2v | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDT |
VE09M02750KDS | Thales Group | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | VE09P02750KDT vs VE09M02750KDS |