Part Details for VE09P00151K by Kyocera AVX Components
Overview of VE09P00151K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE09P00151K
VE09P00151K CAD Models
VE09P00151K Part Data Attributes
|
VE09P00151K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09P00151K
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 200V, 21J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VE09P00151K
This table gives cross-reference parts and alternative options found for VE09P00151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09P00151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V320LS20A | RESISTOR, VOLTAGE DEPENDENT, 420V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09P00151K vs V320LS20A |
MOV14321DPA | RESISTOR, VOLTAGE DEPENDENT, 420 V, 90 J, THROUGH HOLE MOUNT | Eaton Bussmann | VE09P00151K vs MOV14321DPA |
D69ZOV321RA90 | RESISTOR, VOLTAGE DEPENDENT, 420V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VE09P00151K vs D69ZOV321RA90 |
V20E320L4B7 | RESISTOR, VOLTAGE DEPENDENT, 420V, 273J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09P00151K vs V20E320L4B7 |
NV240D07UCTB2 | Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | VE09P00151K vs NV240D07UCTB2 |
MOV14321DPA | Varistor, 420V, 90J, Through Hole Mount, | Cooper Industries | VE09P00151K vs MOV14321DPA |
V07P150L1T | RESISTOR, VOLTAGE DEPENDENT, 200V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09P00151K vs V07P150L1T |
V320LT40B | RESISTOR, VOLTAGE DEPENDENT, 420V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09P00151K vs V320LT40B |
NV240D07UTB2 | Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | VE09P00151K vs NV240D07UTB2 |
V20E320PL4B7 | Varistor, 420V, 273J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | VE09P00151K vs V20E320PL4B7 |