Part Details for VE09M02750JD6 by Kyocera AVX Components
Overview of VE09M02750JD6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE09M02750JD6
VE09M02750JD6 CAD Models
VE09M02750JD6 Part Data Attributes
|
VE09M02750JD6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09M02750JD6
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VE09M02750JD6
This table gives cross-reference parts and alternative options found for VE09M02750JD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09M02750JD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VF07M10431JD8 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | VE09M02750JD6 vs VF07M10431JD8 |
VE09P02750KD8 | Kyocera AVX Components | Check for Price | Varistor, 350V, 40J, Through Hole Mount | VE09M02750JD6 vs VE09P02750KD8 |
VE09P02750KDS | Kyocera AVX Components | Check for Price | Varistor, 350V, 40J, Through Hole Mount | VE09M02750JD6 vs VE09P02750KDS |
VDRH07K275TME | Vishay Intertechnologies | $0.4695 | Varistor, 350V, 40J, Through Hole Mount, RADIAL LEADED | VE09M02750JD6 vs VDRH07K275TME |
VE09P02750KD5 | Kyocera AVX Components | Check for Price | Varistor, 350V, 40J, Through Hole Mount | VE09M02750JD6 vs VE09P02750KD5 |
VE09P02750KDR | Kyocera AVX Components | Check for Price | Varistor, 350V, 40J, Through Hole Mount | VE09M02750JD6 vs VE09P02750KDR |
232258362716 | Vishay BCcomponents | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED | VE09M02750JD6 vs 232258362716 |
VE09M02750KD7 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | VE09M02750JD6 vs VE09M02750KD7 |
VE09P02750KDC | Kyocera AVX Components | Check for Price | Varistor, 350V, 40J, Through Hole Mount | VE09M02750JD6 vs VE09P02750KDC |
B72207S0271K311V58 | TDK Epcos | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | VE09M02750JD6 vs B72207S0271K311V58 |