Part Details for VE-470M1ATR-0605S by Surge Components Inc
Results Overview of VE-470M1ATR-0605S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VE-470M1ATR-0605S Information
VE-470M1ATR-0605S by Surge Components Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/30605SCA | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | |
M38510/30605SDA | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-CFP -55 to 125 | |
JM38510/30605SCA | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 |
Part Details for VE-470M1ATR-0605S
VE-470M1ATR-0605S CAD Models
VE-470M1ATR-0605S Part Data Attributes
|
VE-470M1ATR-0605S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VE-470M1ATR-0605S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.3 mm | |
Leakage Current | 0.0047 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 75 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for VE-470M1ATR-0605S
This table gives cross-reference parts and alternative options found for VE-470M1ATR-0605S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-470M1ATR-0605S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CV3-1A470MF55-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | VE-470M1ATR-0605S vs CV3-1A470MF55-R |