Part Details for VE-12HSE-K-HV-VD by FUJITSU Limited
Overview of VE-12HSE-K-HV-VD by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE-12HSE-K-HV-VD
VE-12HSE-K-HV-VD CAD Models
VE-12HSE-K-HV-VD Part Data Attributes
|
VE-12HSE-K-HV-VD
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
VE-12HSE-K-HV-VD
FUJITSU Limited
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.5 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 8.6 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 575 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@150VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.5mm x 10.5mm x 20.5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |