There are no models available for this part yet.
Overview of VDUHLD-16.384MHZ by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VDUHLD-16.384MHZ by Microsemi Corporation
Part Data Attributes for VDUHLD-16.384MHZ by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TAPE AND REEL; TRI-STATE FUNCTION
|
Control Voltage-Max
|
3 V
|
Control Voltage-Min
|
0.3 V
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
100 ppm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16.384 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS/TTL
|
Physical Dimension
|
7.49mm x 5.08mm x 1.77mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for VDUHLD-16.384MHZ
This table gives cross-reference parts and alternative options found for VDUHLD-16.384MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDUHLD-16.384MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDUHCD-16.384MHZ | CMOS/TTL Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VDUHLD-16.384MHZ vs VDUHCD-16.384MHZ |
VDUHLD-16.384MHZ | CMOS/TTL Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VDUHLD-16.384MHZ vs VDUHLD-16.384MHZ |