VDUHLB-77.76MHZ
Description: CMOS/TTL Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6

Overview of VDUHLB-77.76MHZ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VDUHLB-77.76MHZ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VDUHLB-77.76MHZ by Microsemi Corporation

VDUHLB-77.76MHZ
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL; TRI-STATE FUNCTION
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
77.76 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS/TTL
Physical Dimension
7.49mm x 5.08mm x 1.77mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VDUHLB-77.76MHZ
    Microsemi Corporation
    CMOS/TTL Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
    VS

Alternate Parts for VDUHLB-77.76MHZ

This table gives cross-reference parts and alternative options found for VDUHLB-77.76MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDUHLB-77.76MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VDUHLB-77.76MHZ CMOS/TTL Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 Vectron International VDUHLB-77.76MHZ vs VDUHLB-77.76MHZ
Part Number Description Manufacturer Compare
VDUHLB-77.76MHZ CMOS/TTL Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 Vectron International VDUHLB-77.76MHZ vs VDUHLB-77.76MHZ

Related Parts for VDUHLB-77.76MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VDUHLB-77.76MHZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VDUHLB-77.76MHZ by Microsemi Corporation

  • Please alert me when VDUHLB-77.76MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VDUHLB-77.76MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VDUHLB-77.76MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VDUHLB-77.76MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VDUHLB-77.76MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VDUHLB-77.76MHZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: